RS PRO Key Stainless Steel, Brass Padlock Keyed Alike, 22 mm Shackle Length, 6 mm Diameter, 40mm Body

小計(1 件)*

HK$28.00

Add to Basket
選擇或輸入數量
有庫存
  • 213 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$28.00

* 參考價格

RS庫存編號:
195-8243
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Lock Type

Key

Product Type

Padlock

Shackle Diameter

6mm

Shackle Length

22mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Stainless Steel, Brass

Colour

Brass

Width

40mm

Quantity Per Package

1

Weatherproof

No

Number of Keys

2

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

RS PRO Brass Anti-Pick Padlock, 6 mm


Introducing a durable range of brass padlock from RS PRO. Featuring a 6mm stainless steel shackle and designed with a mushroom pin tumbler, it effectively resists picking by pushing tools away from the shear line. These robust solid brass padlocks are suitable for both outdoor and indoor use, offering high resistance to rust and corrosion. It includes a cut-resistant 6mm hardened Steel shackle for added security. The anti-pick padlock is keyed alike, allowing multiple padlocks to be opened with a single key for convenience.

Features and Benefits


  • Brass padlock

  • 6mm hardened steel shackle

  • 5 pin tumbler

  • Anti-pick mushroom pins

  • Keyed alike lock

  • Lock body dimensions: 40 mm x 32 mm x 14 mm

  • Applications


  • Lockers

  • Luggage

  • Sheds

  • Toolboxes

  • Gates

  • Storage safes

  • Note

    These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。