CML Innovative Technologies 15701005 Red, Green Right Angle LED Indicator 3 mm (T-1), 2 LEDs 5 VMulticolour

可享批量折扣
查看批量定價選項

小計(1 包,共 10 件)*

HK$126.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
10 - 40HK$12.62HK$126.20
50 +HK$11.36HK$113.60

* 參考價格

RS庫存編號:
236-4624
製造零件編號:
15701005
製造商:
CML Innovative Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CML Innovative Technologies

Product Type

LED Indicator

LED Colour

Red, Green

Number of LEDs

2

Sub Type

Multicolour

Maximum Forward Current

20mA

Mount Type

Through Hole

Number of Pins

2

Minimum Supply Voltage

5V

LED Orientation

Right Angle

Multicolour/Single Colour

Multicolour

Luminous Intensity

55mcd

Length

12mm

Standards/Approvals

REACH SVHC, RoHS

LED Size

3 mm (T-1)

Lens Colour

White

Lens Finish

Diffused

COO (Country of Origin):
CN
The CML Innovative Technologies PCB mount status indicator having 5 mm dual colour LED. The LED Colour is red and green.

Electrical & optical data are measured at an ambient temperature of 25°C

Its lens colour is White Diffused

Emission Colour is red/green

Operating Temperature Range -20°C to +80 °C

Wave Length is 625/570 nm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。