Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V

小計(1 件)*

HK$4,940.30

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,940.30

* 參考價格

RS庫存編號:
735-2901
Distrelec 貨號:
110-82-815
製造零件編號:
6GK7242-5DX30-0XE0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

PLC I/O Module

Input Type

Analogue

Maximum Supply Voltage

24V

Maximum Operating Temperature

60°C

Width

38mm

Depth

21mm

Standards/Approvals

No

Length

62mm

Series

SIMATIC S7-1200

COO (Country of Origin):
DE

Siemens PLC I/O Module, 5V DC Supply Voltage, 9.6Kbit/s to 12Mbit/s Data Transfer Rate - SIMATIC Series - 6GK7242-5DX30-0XE0


Keen to smooth the lines of communication between your CPU and process control devices? This PLC I/O module from Siemens is a go-between that receives and returns messages to and from switches, sensors and your processor. Thanks to a transfer rate between 9.6Kbits and 12Mbits per second, you can count on rapid data exchanges for streamlined operation. Simply clip this unit onto a DIN rail by hand – your toolkit won't be needed. Its compact size of 30 (W) x 100 (H) x 75mm (D) easily squeezes into crowded setups.

Features & Benefits


• Lightweight component of only 115g puts little strain on your installation

• Wall or DIN rail mounting for versatile installation options

• IP20 rating indicates touch-proof protection for better electrical safety

At what temperatures can I use this PLC I/O module?


The unit can tolerate a wide temperature range, so it's suitable for industrial use. For vertical installation, the scope is between 0°C and +45°C. For horizontally-arranged busbars, it's between 0°C and +55°C.

With what systems can I use this PLC I/O module?


For easy compatibility, it's designed to connect your SIMATIC S7-1200 series PLC to PROFIBUS as a DP slave module.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。