Infineon EVAL ISO1I811T Load Switch for ISO1I811T for PLC

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
234-2094
製造零件編號:
EVALISO1I811TTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Power Management Function

Load Switch

Product Type

Evaluation Board

For Use With

PLC

Kit Classification

Evaluation Board

Featured Device

ISO1I811T

Kit Name

EVAL ISO1I811T

Standards/Approvals

IEC 61131-2

The Infineon 8 channel digital input IC evaluation board is an intelligent system solution offering robust galvanic isolation between the μC on the control side and the 24V factory floor environment, frequently referred to as the process side.

Temperature range up to 135°C junction

Low temperature drift

Superior EMI robustness

相关链接