Okdo L9110 Fan Module L9110 Motor Drive for L9110 Fan Module for Micro:bit and Arduino
- RS庫存編號:
- 257-6790
- 製造零件編號:
- TS2165-A
- 製造商:
- Okdo
可享批量折扣
小計(1 件)*
HK$43.80
庫存資訊目前無法查詢
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$43.80 |
| 5 - 9 | HK$42.90 |
| 10 + | HK$42.00 |
* 參考價格
- RS庫存編號:
- 257-6790
- 製造零件編號:
- TS2165-A
- 製造商:
- Okdo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Okdo | |
| Power Management Function | L9110 Motor Drive | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Module | |
| Featured Device | L9110 Fan Module | |
| Kit Name | L9110 Fan Module | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Okdo | ||
Power Management Function L9110 Motor Drive | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Module | ||
Featured Device L9110 Fan Module | ||
Kit Name L9110 Fan Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Okdo TelePort L9110 fan module which can use the L9110 driving chip to control the rotation direction and speed of the motor. It can put out the fire within 20cm.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
Ideal for use in aerial propelled vessels, cooling systems, a spinning machine or simply as a fan
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
相关链接
- Okdo Slide Potentiometer Module for Micro:bit and Arduino
- Okdo Single Relay Module for Micro:bit and Arduino
- Okdo Potentiometer Sensor Module Micro:bit and Arduino
- Okdo Knock Sensor Module Micro:bit and Arduino
- Okdo Photo Interrupter Module Micro:bit and Arduino
- Okdo Vibration Sensor Module Micro:bit and Arduino
- Okdo Reed Switch Module Micro:bit and Arduino
- Okdo Temperature Sensor Module Micro:bit and Arduino