Robert Scott Shoulder Pressure Sprayer, 10 L
- RS庫存編號:
- 236-4305
- 製造零件編號:
- 102178
- 製造商:
- Robert Scott
小計(1 件)*
HK$575.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 147 件從 2026年11月09日 起發貨
- 加上 108 件從 2026年11月16日 起發貨
- 加上 1 件從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$575.00 |
* 參考價格
- RS庫存編號:
- 236-4305
- 製造零件編號:
- 102178
- 製造商:
- Robert Scott
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Robert Scott | |
| Sprayer Type | Shoulder | |
| Product Type | Pressure Sprayer | |
| Colour | White | |
| Weight | 1.9kg | |
| Tank Capacity | 10L | |
| Material | Polyethylene | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Robert Scott | ||
Sprayer Type Shoulder | ||
Product Type Pressure Sprayer | ||
Colour White | ||
Weight 1.9kg | ||
Tank Capacity 10L | ||
Material Polyethylene | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
Robert Scott Pressure Sprayer, Shoulder Mounting, White Bottle Colour - 102178
Need a product to apply chemicals with pinpoint accuracy? Choose this pressure sprayer from Robert Scott. Its directable lance makes it an ideal choice for effective vegetation management or uses in hygienic applications. The shoulder-mounted bit of kit is made up of a PE body and reinforced rubber hose for resistance to harsh acids and chemicals. Use the hand pump to increase pressure inside the tank, then squeeze the trigger on the lance to spray without a hitch.
Features & Benefits
• Capacity of 10L for use in large-scale jobs
• Compact dimensions of 180 (L) x 180 (W) x 54cm (H) to comfortably fit on your back
Applications
• Land management
• Gardening and landscaping
• Hygiene and sanitation
How much does this pressure sprayer weigh?
This sprayer weighs only 1.9kg, making it easy to transport and manageable to carry.
相关链接
- Robert Scott Shoulder Pressure Sprayer, 5 L
- Robert Scott Handheld Pressure Sprayer, 1.5 L
- Robert Scott Backpack Pressure Sprayer, 16 L
- IK Sprayers Handheld 3 bar working presssure, 10 L
- IK Sprayers Shoulder 3 bar working presssure, 10 L
- IK Sprayers Shoulder 3 bar working presssure, 8 L
- IK Sprayers Handheld 3 bar working presssure, 8 L
- IK Sprayers Handheld Pressure Sprayer 1.5 L