- RS庫存編號:
- 756-1111
- 製造零件編號:
- 1658723-1
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 756-1111
- 製造零件編號:
- 1658723-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity SFP Ganged (Single Row) Cages
SFP Ganged (Single Row) pluggable cages with high density 14.25mm laterally spaced 1x4 horizontal I/O port configurations which can be maximized using belly to belly orientation (apart from stock numbers 719-9441 and 787-1698). These SFP Ganged (Single Row) cages have a full metal shield for EMI reduction and grounding and are hot swappable. All models have press fit PCB attachments apart from stock number 756-1111 which has solder tails. Stock numbers 719-9441 and 787-1698 are supplied with light pipes.
A 20 pin SMT SFP connector will need to be ordered separately for these SFP Ganged (Single Row) pluggable cages, see stock numbers 680-9718 and 717-4397 typically. For suitable dust cap see stock number 680-9446
A 20 pin SMT SFP connector will need to be ordered separately for these SFP Ganged (Single Row) pluggable cages, see stock numbers 680-9718 and 717-4397 typically. For suitable dust cap see stock number 680-9446
SPF Cage
規格
Attribute | Value |
---|---|
Series | SFP |