小計(1 件)*
HK$1,570.90
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,570.90 |
* 參考價格
- RS庫存編號:
- 609-023
- 製造零件編號:
- CPR-1224S
- 製造商:
- Starrett
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Starrett | |
| Unit of Measure | ° | |
| Product Type | Protractor Head | |
| Accuracy | 1 ° | |
| Bevel | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Starrett | ||
Unit of Measure ° | ||
Product Type Protractor Head | ||
Accuracy 1 ° | ||
Bevel Yes | ||
Standards/Approvals No | ||
豁免
Precision – Steel/Iron Frame
Every part of the set is available separately, and the heads locate, slide and lock on to the rule to give precise squaring, centring and angular alignment with respect to the rule edge. Instructions are supplied with each part.,Rule: 11 3/4in/300 mm tempered steel rule with satin chrome finish. Subdivided to 1/64in. and 1mm on channel side, 1/32in. and 0.5mm on plain side.Square head: For right angle marking and try square work. Includes a spirit level and fine point steel scribe, and 45° mitre face.,Centre head: Locates centres on cylindrical faces.,Protractor: 0-180° scale (in both directions) graduated every 1°. Gives angular measurement from any edge. Includes spirit level.
相关链接
- LS Starrett Imperial Protractor
- Starrett Metric Prosite Protractor, 7 in Aluminium Blade
- SAM Vernier Metric Bevel Protractor, 200 mm
- MikronTec Metric Bevel Protractor, 150 mm Stainless Steel Blade
- MikronTec Metric Bevel Protractor, 200 mm Stainless Steel Blade
- RS PRO Metric Bevel Protractor, 300 mm Steel Blade
- SAM Vernier Metric Bevel Angle Protractor, 150 mm
- RS PRO Vernier Bevel Protractor, 150 mm Stainless Steel Blade