RS PRO Vernier Metric Protractor, 190 mm Stainless Steel Blade
- RS庫存編號:
- 146-5503
- 製造商:
- RS PRO
小計(1 件)*
HK$117.90
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 50 件從 2026年12月09日 起發貨
- 加上 80 件從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$117.90 |
* 參考價格
- RS庫存編號:
- 146-5503
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Protractor | |
| Vernier | Yes | |
| Blade Length | 190mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Unit of Measure Metric | ||
Product Type Protractor | ||
Vernier Yes | ||
Blade Length 190mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IN
RS PRO Both Protractor, 190 mm Stainless Steel Blade
If you need to measure the angle and depth between two surfaces, use this protractor from the RS PRO range. It's well-suited to applications such as engineering or carpentry where accurate measurement of angles is important.
Made from stainless steel, this protractor and depth gauge is hard-wearing and resistant to corrosion. This durability ensures the numbers remain easy to read throughout their working life. The movable blades on the depth gauge are a combined 190 mm in length and can be locked in place using a spring tension nut.
A versatile protractor, it measures angles up to 180° using the Vernier scale and gives measurements in both clockwise and anti-clockwise directions. The depth gauge provides accurate measurements in both metric and imperial. This protractor is ideal for use in creating architectural drawings.
Features and Benefits
• Protractor with incorporated depth gauge
• Made from stainless steel
• Two movable blades with a combined length of 190 mm
• Spring tension nut
• Angles measured using Vernier scale
• Depth gauge measures on both imperial and metric scale
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Vernier Metric Bevel Protractor, 150 mm Stainless Steel Blade
- RS PRO Vernier Imperial/Metric Bevel Angle Protractor, 160 mm Stainless Steel Blade
- Facom Vernier Metric 315 mm Stainless Steel Blade
- RS PRO Vernier Bevel Protractor, 150 mm Stainless Steel Blade
- RS PRO Vernier Imperial/Metric Bevel Protractor, 195 mm Steel Blade
- SAM Vernier Depth Gauge Protractor Stainless Steel Blade
- Moore & Wright Vernier Degree Metric Bevel Angle Protractor, 500 mm Stainless Steel Blade
- Vogel Vernier ° Bevel Protractor Hardened Stainless Steel, Chromed Blade