Eaton Black Push Button Actuator
- RS庫存編號:
- 230-518
- 製造零件編號:
- 121580 C22S-DR-X-K02
- 製造商:
- Eaton
小計(1 件)*
HK$312.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$312.30 |
* 參考價格
- RS庫存編號:
- 230-518
- 製造零件編號:
- 121580 C22S-DR-X-K02
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | CSA Class No.: 321103, UL 508, UL Category Control No.: NKCR, CSA, UL File No.: E29184, CE marking, VDE 0660, UL, CSA File No.: 165628, IEC/EN 60947-5-1, CSA-C22.2 No. 14-05 and 94-M91 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals CSA Class No.: 321103, UL 508, UL Category Control No.: NKCR, CSA, UL File No.: E29184, CE marking, VDE 0660, UL, CSA File No.: 165628, IEC/EN 60947-5-1, CSA-C22.2 No. 14-05 and 94-M91 | ||
豁免
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Pushbutton is expertly designed for high-performance control applications, featuring a flat maintained actuator for seamless operation. Its compact design integrates effortlessly into various installations, ensuring reliability and efficiency. The pushbutton includes two normally closed contacts, making it ideal for safety applications where quick response is essential. Crafted with a black bezel, it offers not only functionality but also aesthetic appeal, ensuring that it fits perfectly within modern industrial environments. With certifications such as CSA and UL listing, it provides peace of mind, assuring users of its compliance with international safety standards. The product boasts a lifespan of up to 5 million operations, demonstrating its durability and reliability in demanding settings.
Integrates seamlessly into diverse control setups
Flat design offers ergonomic ease of use
Crafted for long-lasting durability with a lifespan of 5 million operations
Complies with multiple international safety certifications for enhanced reliability
Engineered for quick response times crucial in safety-critical applications
Supports operating conditions with ambient temperatures ranging from -25°C to 70°C
Available with a sleek black bezel, providing a modern aesthetic
Features a screw connection type for secure installation