EAO Push Button Actuator for Use with Momentary Action Actuator

小計(1 件)*

HK$37.80

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$37.80

* 參考價格

RS庫存編號:
288-284
Distrelec 貨號:
304-25-063
製造零件編號:
46-2231.11N0.000
製造商:
EAO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EAO

Product Type

Push Button Actuator

For Use With

Momentary Action Actuator

Colour

White

Actuator Type

Push Button

Standards/Approvals

REACH, CE, UL508, IEC EN 60947-5-1, IEC EN 60947-1, CSA, CSA C22-2, RoHS, EAC, UL

COO (Country of Origin):
IT
The EAO Actuator embraces modern engineering principles to offer unmatched versatility in human-machine interfaces. Its sleek design, defined by a round front bezel, fits seamlessly into various panel mounting scenarios, making it an ideal choice for both industrial and commercial applications. With a dimension of Ø 29 mm and a robust black plastic construction, this actuator not only exudes professionalism but also promises reliability. Engineered for momentary switching action, it is equipped with a white illuminative lens that enhances visibility and user interaction.

Resistant to shock and vibration ensuring consistent performance

Compliant with key safety certifications for added peace of mind

Maximises operational efficiency with a mechanical lifetime of a million cycles

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。