EAO Rotary Switch for Use with Momentary Action Actuator
- RS庫存編號:
- 288-305
- Distrelec 貨號:
- 304-25-105
- 製造零件編號:
- 46-2847.1CQ0.009
- 製造商:
- EAO
小計(1 件)*
HK$124.70
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$124.70 |
* 參考價格
- RS庫存編號:
- 288-305
- Distrelec 貨號:
- 304-25-105
- 製造零件編號:
- 46-2847.1CQ0.009
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Rotary Switch | |
| For Use With | Momentary Action Actuator | |
| Colour | Black | |
| Actuator Type | Lever | |
| Standards/Approvals | UL508, EAC, IEC EN 60947-1, CSA, IEC EN 60947-5-1, RoHS, UL CE, CSA C22-2, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Rotary Switch | ||
For Use With Momentary Action Actuator | ||
Colour Black | ||
Actuator Type Lever | ||
Standards/Approvals UL508, EAC, IEC EN 60947-1, CSA, IEC EN 60947-5-1, RoHS, UL CE, CSA C22-2, REACH | ||
- COO (Country of Origin):
- IT
The EAO Actuator is expertly designed for precision interface applications, making it an invaluable addition to your control systems. With an elegant round form and a diameter of 29 mm, it seamlessly integrates into various panel designs while providing a reliable mechanical performance. Its black plastic construction ensures not only a professional appearance but also durability in demanding settings.
IP65 rating protects against dust and moisture enhancing versatility
Mechanical lifetime of one million cycles offers outstanding durability
Black colour provides a modern and professional aesthetic
Lightweight design contributes to ease of installation
相关链接
- EAO Rotary Switch for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163