Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s, SODIMM, 1.5V
- RS庫存編號:
- 174-231
- 製造零件編號:
- TS256MSK72V3N
- 製造商:
- Transcend
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 174-231
- 製造零件編號:
- TS256MSK72V3N
- 製造商:
- Transcend
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Transcend | |
| Memory Size | 16GB | |
| Product Type | RAM | |
| Memory Socket Type | SODIMM | |
| Desktop/Laptop | Desktop | |
| Memory Class | DDR3 | |
| Supply Voltage | 1.5V | |
| RAM Speed | 1333Mbit/s | |
| Standards/Approvals | JEDEC | |
| 選取全部 | ||
|---|---|---|
品牌 Transcend | ||
Memory Size 16GB | ||
Product Type RAM | ||
Memory Socket Type SODIMM | ||
Desktop/Laptop Desktop | ||
Memory Class DDR3 | ||
Supply Voltage 1.5V | ||
RAM Speed 1333Mbit/s | ||
Standards/Approvals JEDEC | ||
- COO (Country of Origin):
- TW
The Transcend DDR3 DRAM modules operate at a nominal voltage of 1.5V or 1.35V, offering exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support. All components are of the highest quality, having been sourced directly from the world's rst-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.
8 bit pre-fetch
On-die termination with ODT pin
相关链接
- Transcend 2 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 4 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 4 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 4 GB DDR3 Desktop RAM 1600 Mbit/s 1.5V