Kingston 16 GB DDR5 Desktop RAM 6000 MHz, DIMM, 1.1V
- RS庫存編號:
- 358-571
- 製造零件編號:
- KF560C36BBE2-16
- 製造商:
- Kingston
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 358-571
- 製造零件編號:
- KF560C36BBE2-16
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Memory Socket Type | DIMM | |
| Memory Size | 16GB | |
| Desktop/Laptop | Desktop | |
| Product Type | RAM | |
| Memory Class | DDR5 | |
| Module Type | SDRAM | |
| Supply Voltage | 1.1V | |
| CAS Latency | 36 | |
| Number of Pins | 288 | |
| RAM Speed | 6000MHz | |
| Standards/Approvals | JEDEC, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Memory Socket Type DIMM | ||
Memory Size 16GB | ||
Desktop/Laptop Desktop | ||
Product Type RAM | ||
Memory Class DDR5 | ||
Module Type SDRAM | ||
Supply Voltage 1.1V | ||
CAS Latency 36 | ||
Number of Pins 288 | ||
RAM Speed 6000MHz | ||
Standards/Approvals JEDEC, RoHS | ||
The Kingston Memory module revolutionises your computing experience, embodying a perfect blend of high performance and reliability. Designed for gamers and professionals alike, the product boasts exceptional speeds of up to DDR5-6000, allowing for quicker load times and a more responsive system. Engineered with advanced features such as AMD EXPO v1.1 and Intel XMP 3.0 support, it provides optimal performance out of the box. Its cutting-edge design not only enhances functionality but also ensures your system runs cool and efficiently. With an eye-catching heat spreader and a compact form factor, this memory solution fits seamlessly into your setup without sacrificing aesthetics. Elevate your performance and enjoy seamless multitasking with this powerful memory offering.
Low latency timings for fast data transfer speeds and enhanced performance
Designed with an innovative heat spreader to maintain optimal temperature control
Utilises the latest DDR5 technology for significant improvements in bandwidth
Comprehensive testing confirms reliability and adherence to published specifications
相关链接
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz 1.1V
- Kingston 32 GB DDR5 Desktop RAM 6000 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 32 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 8 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz 1.35V, 1.5 V
- Integral Memory 16 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Transcend 16 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V