Kingston 16 GB DDR5 Desktop RAM 6000 MHz, DIMM, 1.1V
- RS庫存編號:
- 358-575
- 製造零件編號:
- KF560C36BBE2A-16
- 製造商:
- Kingston
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 358-575
- 製造零件編號:
- KF560C36BBE2A-16
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Memory Socket Type | DIMM | |
| Desktop/Laptop | Desktop | |
| Product Type | RAM | |
| Memory Size | 16GB | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| CAS Latency | 36 | |
| Number of Pins | 288 | |
| RAM Speed | 6000MHz | |
| Standards/Approvals | JEDEC, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Memory Socket Type DIMM | ||
Desktop/Laptop Desktop | ||
Product Type RAM | ||
Memory Size 16GB | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
CAS Latency 36 | ||
Number of Pins 288 | ||
RAM Speed 6000MHz | ||
Standards/Approvals JEDEC, RoHS | ||
The Kingston FURY is an advanced memory module designed to unleash the full potential of your gaming rig and high-performance applications. This cutting-edge DDR5 memory, operating at an impressive 6000 MT/s, elevates your system's performance, providing rapid data transfer and improved responsiveness. With a sleek design integrated with a heat spreader, the module maintains optimal temperatures during intense usage, ensuring stability and reliability. Built upon years of innovation, this memory module is optimised for both AMD and Intel systems, making it the ideal choice for enthusiasts looking to push their setups to the limit. Experience next-level gameplay and multitasking capabilities with this powerful memory solution that complements your high-performance hardware.
Designed for intense gaming and high frequency tasks
Includes robust heat spreader for enhanced thermal management
Factory tested for reliability at specified speeds
Employs on die ECC technology for improved data integrity
相关链接
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz 1.1V
- Kingston 32 GB DDR5 Desktop RAM 6000 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 32 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 8 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz 1.35V, 1.5 V
- Integral Memory 16 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Transcend 16 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V