Kingston 32 GB DDR5 Desktop RAM 6000 MHz, DIMM, 1.1V
- RS庫存編號:
- 358-579
- 製造零件編號:
- KF560C36BWE2AK2-32
- 製造商:
- Kingston
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 358-579
- 製造零件編號:
- KF560C36BWE2AK2-32
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Desktop/Laptop | Desktop | |
| Product Type | RAM | |
| Memory Socket Type | DIMM | |
| Memory Size | 32GB | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| CAS Latency | 36 | |
| RAM Speed | 6000MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | JEDEC, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Desktop/Laptop Desktop | ||
Product Type RAM | ||
Memory Socket Type DIMM | ||
Memory Size 32GB | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
CAS Latency 36 | ||
RAM Speed 6000MHz | ||
Number of Pins 288 | ||
Standards/Approvals JEDEC, RoHS | ||
The Kingston FURY is a cutting-edge memory solution designed to elevate your gaming and computing experience. This advanced 32GB kit comprises two 16GB DDR5-6000 modules, offering exceptional speed and performance for demanding applications. With a low latency of CL36, it ensures rapid data access and improved responsiveness, making it ideal for both gamers and content creators. Furthermore, it supports the latest Intel Extreme Memory Profiles (XMP) and AMD EXPO, allowing users to achieve optimal settings with ease. Built with precision and high-quality materials, this memory kit combines impressive specifications with a sleek design, providing an enhancement to both performance and aesthetics in your rig.
Dual channel architecture enhances multitasking capabilities
Compatibility with the latest motherboards provides flexibility and ease of use
On Die ECC technology helps maintain data integrity during intensive tasks
JEDEC standard SPD profiles ensure optimal performance without manual adjustments
Designed with a height of 42.23mm it fits seamlessly in most systems
相关链接
- Kingston 32 GB DDR5 Desktop RAM 6000 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz 1.1V
- Kingston 32 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 8 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM 6000 MHz 1.35V, 1.5 V
- Corsair 32 GB DDR5 Desktop RAM 4800 MHz 1.1V
- Transcend 32 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V