Integral Memory 8 GB DDR3 Laptop RAM 1333 MHz, SODIMM, 1.5V
- RS庫存編號:
- 180-5902
- 製造零件編號:
- IN3V8GNZJIX
- 製造商:
- Integral Memory
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 180-5902
- 製造零件編號:
- IN3V8GNZJIX
- 製造商:
- Integral Memory
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Integral Memory | |
| Desktop/Laptop | Laptop | |
| Memory Socket Type | SODIMM | |
| Memory Size | 8GB | |
| Product Type | RAM | |
| Memory Class | DDR3 | |
| Module Type | PC3-10600 | |
| Supply Voltage | 1.5V | |
| CAS Latency | 9 | |
| Number of Pins | 204 | |
| RAM Speed | 1333MHz | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Integral Memory | ||
Desktop/Laptop Laptop | ||
Memory Socket Type SODIMM | ||
Memory Size 8GB | ||
Product Type RAM | ||
Memory Class DDR3 | ||
Module Type PC3-10600 | ||
Supply Voltage 1.5V | ||
CAS Latency 9 | ||
Number of Pins 204 | ||
RAM Speed 1333MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Integral Memory DDR3 RAM
The Integral Memory DDR3 is an 8GB RAM built with high-quality components tested to ensure reliability and compatibility. If extra memory is added to this RAM, the operating system and applications run faster and smoother. It is delivered in an antistatic package to prevent any external damage.
Features and Benefits
• CAS latency 9
• Extends battery life
• Memory socket SODIMM
• Number of pins 204
• Quick and easy to install
• Speed 1333MHz
• Voltage required 1.5V
Applications
• Graphic design
• Laptop
• Video games
相关链接
- Transcend 2 GB DDR3 Laptop RAM 1333 MHz 1.5V
- Integral Memory 8 GB DDR3 Desktop RAM 1333 MHz 1.5V
- Integral Memory 8 GB DDR3 Laptop RAM 1600 MHz 1.35V
- Transcend 16 GB DDR3 RAM 1333 Mbit/s 1.5V
- Transcend 8 GB DDR3 Laptop RAM SODIMM, 1.5V
- Transcend 4 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 2 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V