Raspberry Pi 5 4 GB BCM2712 2.4GHz

小計(1 件)*

HK$1,873.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 550 件從 2027年3月15日 起裝運發貨
  • 加上 8 件從 2027年3月18日 起發貨
  • 加上 540 件從 2027年3月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,873.30

* 參考價格

RS庫存編號:
219-253
製造零件編號:
Pi 5 4GB
製造商:
Raspberry Pi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Raspberry Pi

Raspberry Pi Version

5

Product Type

Raspberry Pi

Product Name

Raspberry Pi 5 4 GB BCM2712 2.4GHz

Processor Part Number

BCM2712 2.4GHz

RAM Size

4GB

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Raspberry Pi Image Signal Processor it provides a smooth desktop experience for consumers and opens the door to new applications for industrial customers. It provides the bulk of the I/O capabilities for Raspberry Pi 5 and delivers a step change in peripheral performance and functionality. Aggregate USB bandwidth is more than doubled yielding faster transfer speeds to external UAS drives and other high speed peripherals.

VideoCore VII GPU supporting OpenGL ES 3.1 Vulkan 1.2

4Kp60 HEVC decoder

LPDDR4X 4267 SDRAM of 2 GB

Micro SD card slot with support for high speed SDR104 mode

Raspberry Pi standard 40 pin header

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。