Raspberry Pi Pico Single Unit 264 kB RP2040

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$44.60

Add to Basket
選擇或輸入數量
正在逐步停售
  • 剩下 82 件,準備發貨
  • 加上 297 件準備從其他地點發貨

單位
每單位
節省
1 - 4HK$44.60-
5 - 9HK$44.001%
10 +HK$43.402%

* 參考價格

RS庫存編號:
212-2162
製造零件編號:
SC0916
製造商:
Raspberry Pi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Raspberry Pi

Product Type

Raspberry Pi

Raspberry Pi Version

Pico

Kit Contents

Raspberry Pi Compute Module 4

Product Name

Raspberry Pi Pico Single Unit 264 kB RP2040

Processor Part Number

RP2040

Kit Classification

Development Module

RAM Size

264kB

Standards/Approvals

RoHS

PLEASE NOTE


PLEASE BE AWARE THAT WHEN PLACING AN ORDER YOU WILL RECEIVE EITHER SC0915 OR SC0916. ALTHOUGH THESE HAVE DIFFERENT PART NUMBERS THE PRODUCTS ARE IDENTICAL.

The Raspberry Pi Pico is a microcontroller board based on the Raspberry Pi RP2040 microcontroller chip. It has been designed to be a low cost yet flexible development platform for RP2040.;The Raspberry Pi Pico is a single sided 51x21mm 1mm thick PCB with a micro-USB port overhanging the top edge and dual castellated/through-hole pins around the remaining edges. Pico is designed to be usable as a surface mount module as well as being in Dual Inline Package (DIP) type format, with the 40 main user pins on a 2.54mm (0.1") pitch grid with 1mm holes and hence compatible with veroboard and breadboard. Pico also has 4x 2.1mm (+/- 0.05mm) drilled mounting holes to provide for mechanical fixing,

Simple yet highly flexible power supply architecture

Can be surface mounted as a module

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。