BGAP2D30AE6327XTSA1 Infineon Pre-Driver for Wireless Infrastructure Applications 35.2 dB, 16-Pin 4200MHz TSNP-16
- RS庫存編號:
- 349-417
- 製造零件編號:
- BGAP2D30AE6327XTSA1
- 製造商:
- Infineon
可享批量折扣
查看批量定價選項小計(1 件)*
HK$65.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$65.50 |
| 10 - 99 | HK$59.00 |
| 100 - 499 | HK$54.30 |
| 500 - 999 | HK$50.50 |
| 1000 + | HK$45.20 |
* 參考價格
- RS庫存編號:
- 349-417
- 製造零件編號:
- BGAP2D30AE6327XTSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Pre-Driver for Wireless Infrastructure Applications | |
| Technology | BiCMOS | |
| Gain | 35.2dB | |
| Minimum Supply Voltage | 4.75V | |
| Package Type | TSNP-16 | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Noise Figure | 4.5dB | |
| Third Order Intercept OIP3 | 34.5dBm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | RoHS, JEDEC47/20/22 | |
| Height | 8mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Pre-Driver for Wireless Infrastructure Applications | ||
Technology BiCMOS | ||
Gain 35.2dB | ||
Minimum Supply Voltage 4.75V | ||
Package Type TSNP-16 | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Noise Figure 4.5dB | ||
Third Order Intercept OIP3 34.5dBm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals RoHS, JEDEC47/20/22 | ||
Height 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon 3.3 to 4.2 GHz mid band driver amplifier that can be used as pre driver or driver in RF applications from massive MIMO 5G base stations to small cells and access points. The driver amplifier is typically placed between transceiver IC and power amplifier but can also be used as power amplifier for low power applications.
BiCMOS technology for an optimized performance
High gain and high power for fewer components in line up
Internal matching and saving external matching components
Easy design in and small area footprint
相关链接
- BGAP2S30AE6327XTSA1 Infineon Pre-Driver for Wireless Infrastructure Applications 35 dB, 16-Pin 4200 MHz TSNP-16
- BGAP2D20AE6327XTSA1 Infineon Pre-Driver for Wireless Infrastructure Applications 35.1 dB, 16-Pin 2700 MHz TSNP-16
- BGAP2S20AE6327XTSA1 Infineon Pre-Driver for Wireless Infrastructure Applications 34.8 dB, 16-Pin 2700 MHz TSNP-16
- MikroElektronika Communication & Wireless Development Tool for Wearable Devices
- NeoCortec NeoMesh NC1000C-8 NC100-8 Wireless Mesh Evaluation Kit for Advanced Metering Infrastructure, Mobile Ad-Hoc
- MikroElektronika Communication & Wireless Development Tool for Building Automation Applications Grid
- Seeed Studio BLE Module Bluetooth for Ultra Low-Power Wireless Applications 32 MHz 113990583
- MikroElektronika Communication & Wireless Development Tool for Applications Requiring Additional I/Os, Such As