可享批量折扣
查看批量定價選項小計(1 袋,共 1 件)*
HK$110.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 350 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 |
|---|---|
| 1 - 9 | HK$110.60 |
| 10 + | HK$99.50 |
* 參考價格
- RS庫存編號:
- 331-740
- 製造零件編號:
- 453-00221C
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | RF Module | |
| Component Type | Module | |
| Modulation Technique | RF | |
| Maximum RF Data Rate | 1Mbps | |
| Maximum Output Power | 17.5dBm | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type RF Module | ||
Component Type Module | ||
Modulation Technique RF | ||
Maximum RF Data Rate 1Mbps | ||
Maximum Output Power 17.5dBm | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ezurio SL917 Network Co-Processor Connectivity module is based on the Silicon Labs SiWN917M, which is our lowest power Wi-Fi 6 silicon, Ideal for ultra low power IoT wireless devices using Wi-Fi, Bluetooth, and IP networking for secure Cloud connectivity. It has an integrated built-in wireless subsystem, Advanced security, and integrated power management. It has a multi threaded Network Wireless Processor running up to 160 MHz. All the networking and wireless stacks run on independent threads of the multi threaded processor.
Bluetooth LE 5.4
Best in Class device and wireless security
WLAN Tx power up to +17.5 dBm with integrated PA
Bluetooth LE Tx power up to +17 dBm with integrated PA
WLAN Rx sensitivity as low as -95 dBm
In package flash up to 4MB
相关链接
- Ezurio 453-00221C RF Module RF 3.3V
- Ezurio 453-00222C RF Module Rf Wireless Module 2.4 GHz 3.63V
- Ezurio 453-00220C RF Module Rf Wireless Module 2.4 GHz 3.63V
- Ezurio 453-00219C RF Module RF 2.4 GHz 3.63V
- Ezurio 453-00083C RF Module DSSS, GFSK 4.8V
- Ezurio 453-00085C RF Module GFSK, DSSS 4.8V
- Ezurio 453-00222-K1 RF Module Pulse Width Modulation (MCPWM) 2.48 GHz 3.63V
- Ezurio 453-00198C Bluetooth Module 5.5V