Ezurio 450-00041-K1 LoRaWANTM Temperature Sensor 2.4 GHz

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$761.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年6月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$761.60
10 +HK$685.40

* 參考價格

RS庫存編號:
351-826
製造零件編號:
450-00041-K1
製造商:
Ezurio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ezurio

Product Type

LoRaWANTM Temperature Sensor

Component Type

Temperature Sensor

Maximum Output Power

22dBm

Frequency

2.4GHz

Interface Type

USB Type C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

28.5mm

Width

51.9mm

Series

RS26x

Standards/Approvals

ASNZS, FCC, EN12830:2018, Bluetooth SIG and LoRa Alliance, IC, CE, UKCA

Length

93.9mm

The Ezurio Next-Generation LoRaWAN Temperature Sensor is a Sentrius™ RS26x battery powered IP67 temperature sensor platform that delivers HACCP level temperature monitoring with real time alerting for your food safety compliance. In addition to ensuring product safety, these intelligent devices avoid inventory loss, improve facility efficiency, and save you time and money in automated day to day operations.

No loss data transmission

Configurable OTA via Bluetooth LE

Highly accurate and responsive readings

Durable and food contact safe IP67 enclosure

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。