Ezurio 450-00161-K1 LoRaWANTM Temperature Sensor
- RS庫存編號:
- 351-832
- 製造零件編號:
- 450-00161-K1
- 製造商:
- Ezurio
可享批量折扣
查看批量定價選項小計(1 件)*
HK$761.60
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$761.60 |
| 10 + | HK$685.40 |
* 參考價格
- RS庫存編號:
- 351-832
- 製造零件編號:
- 450-00161-K1
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | LoRaWANTM Temperature Sensor | |
| Component Type | Temperature Sensor | |
| Maximum Output Power | 22dBm | |
| Interface Type | USB Type C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN12830:2018, Bluetooth SIG and LoRa Alliance, UKCA, ASNZS, IC, CE, FCC | |
| Width | 51.9mm | |
| Series | RS26x | |
| Height | 28.5mm | |
| Length | 93.9mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type LoRaWANTM Temperature Sensor | ||
Component Type Temperature Sensor | ||
Maximum Output Power 22dBm | ||
Interface Type USB Type C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN12830:2018, Bluetooth SIG and LoRa Alliance, UKCA, ASNZS, IC, CE, FCC | ||
Width 51.9mm | ||
Series RS26x | ||
Height 28.5mm | ||
Length 93.9mm | ||
The Ezurio Next-Generation LoRaWAN Temperature Sensor is a Sentrius™ RS26x battery powered IP67 temperature sensor platform that delivers HACCP level temperature monitoring with real time alerting for your food safety compliance. In addition to ensuring product safety, these intelligent devices avoid inventory loss, improve facility efficiency, and save you time and money in automated day to day operations.
No loss data transmission
Configurable OTA via Bluetooth LE
Highly accurate and responsive readings
Durable and food contact safe IP67 enclosure
相关链接
- Ezurio 450-00129-K1 LoRaWANTM Temperature Sensor
- Ezurio 450-00153-K1 LoRaWANTM Temperature Sensor
- Ezurio 450-00105-K1 LoRaWANTM Temperature Sensor 2.4 GHz
- Ezurio 450-00041-K1 LoRaWANTM Temperature Sensor 2.4 GHz
- Ezurio 450-00040-K1 LoRaWANTM Temperature Sensor 2.4 GHz
- Ezurio EN12830:2018 Standard
- Ezurio 453-00198-K1 Development Kit
- Ezurio 453-00044-K1 Development Kit 3.5V