Ezurio 450-00040-K1 LoRaWANTM Temperature Sensor 2.4 GHz
- RS庫存編號:
- 351-824
- 製造零件編號:
- 450-00040-K1
- 製造商:
- Ezurio
享受批量購買折扣
額外添加10件可節省9%
查看批量定價選項小計(1 件)*
HK$624.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年11月09日 起裝運發貨
- 加上 10 件從 2027年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$624.40 | - |
| 10 + | HK$562.00 | 9% |
* 參考價格
- RS庫存編號:
- 351-824
- 製造零件編號:
- 450-00040-K1
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Component Type | Temperature Sensor | |
| Product Type | LoRaWANTM Temperature Sensor | |
| Maximum Output Power | 22dBm | |
| Frequency | 2.4GHz | |
| Interface Type | USB Type C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RS26x | |
| Length | 93.9mm | |
| Standards/Approvals | UKCA, ASNZS, IC, Bluetooth SIG and LoRa Alliance, CE, EN12830:2018, FCC | |
| Width | 51.9mm | |
| Height | 28.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Component Type Temperature Sensor | ||
Product Type LoRaWANTM Temperature Sensor | ||
Maximum Output Power 22dBm | ||
Frequency 2.4GHz | ||
Interface Type USB Type C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RS26x | ||
Length 93.9mm | ||
Standards/Approvals UKCA, ASNZS, IC, Bluetooth SIG and LoRa Alliance, CE, EN12830:2018, FCC | ||
Width 51.9mm | ||
Height 28.5mm | ||
The Ezurio Next-Generation LoRaWAN Temperature Sensor is a Sentrius™ RS26x battery powered IP67 temperature sensor platform that delivers HACCP level temperature monitoring with real time alerting for your food safety compliance. In addition to ensuring product safety, these intelligent devices avoid inventory loss, improve facility efficiency, and save you time and money in automated day to day operations.
No loss data transmission
Configurable OTA via Bluetooth LE
Highly accurate and responsive readings
Durable and food contact safe IP67 enclosure
相关链接
- Ezurio 450-00105-K1 LoRaWANTM Temperature Sensor 2.4 GHz
- Ezurio 450-00041-K1 LoRaWANTM Temperature Sensor 2.4 GHz
- Ezurio 450-00129-K1 LoRaWANTM Temperature Sensor
- Ezurio 450-00153-K1 LoRaWANTM Temperature Sensor
- Ezurio 450-00161-K1 LoRaWANTM Temperature Sensor
- Ezurio 453-00001-K1 Development Kit 2.48 GHz 3.5V
- Ezurio 453-00222-K1 RF Module Pulse Width Modulation (MCPWM) 2.48 GHz 3.63V
- Ezurio 453-00219C RF Module RF 2.4 GHz 3.63V