TE Connectivity Straight RF Terminator, PCB, Coaxial
- RS庫存編號:
- 713-0899
- 製造零件編號:
- 226176-4
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$137.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 120 | HK$27.56 | HK$137.80 |
| 125 - 245 | HK$26.96 | HK$134.80 |
| 250 + | HK$26.38 | HK$131.90 |
* 參考價格
- RS庫存編號:
- 713-0899
- 製造零件編號:
- 226176-4
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | RF Terminator | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Body Plating | Tin-Lead | |
| Cable Type | Coaxial | |
| Low Power | No | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series | 226176 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type RF Terminator | ||
Orientation Straight | ||
Mount Type PCB | ||
Body Plating Tin-Lead | ||
Cable Type Coaxial | ||
Low Power No | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series 226176 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Braid-PIC Crimp Connector
Shielded Terminations
相关链接
- TE Connectivity Straight RF Terminator Coaxial
- Amphenol RF 50 Ω Straight Coaxial RF Terminator 4GHz, Coaxial
- Molex 50 Ω Straight Coaxial RF Terminator 1 W Average Power Rating, RF
- Molex 50 Ω Straight Coaxial RF Terminator 1 W Average Power Rating, RF
- Radiall 50 Ω Straight Coaxial RF Terminator 4GHz Coaxial
- Hirose 50 Ω Straight RF Terminator 3GHz, Coaxial
- Radiall 50 Ω Straight Coaxial Low Power RF Terminator 4GHz Coaxial
- Amphenol RF Straight Socket PCB RG196A/U