Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE, 6 Port 100 Base-T, GSM, and LTE, USB 2.0, WCDMA, GPRS, LTE, 10 Base-T,
- RS庫存編號:
- 228-105
- 製造零件編號:
- 700-875-LTE01
- 製造商:
- Helmholz GmbH & Co. KG
小計(1 件)*
HK$8,550.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,550.90 |
* 參考價格
- RS庫存編號:
- 228-105
- 製造零件編號:
- 700-875-LTE01
- 製造商:
- Helmholz GmbH & Co. KG
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Helmholz GmbH & Co. KG | |
| Product Type | Industrial Router | |
| Nominal Supply Voltage | 18 → 30 V dc, 24 V | |
| Connection Type | 100 Base-T, GSM, and LTE, USB 2.0, WCDMA, GPRS, LTE, 10 Base-T, RJ45 | |
| Number of Ports | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL 61010-1/ 61010-2-201, UL, CE | |
| Weight | 130g | |
| Depth | 37mm | |
| Series | REX 100 LTE | |
| Width | 58.5mm | |
| Height | 76.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Helmholz GmbH & Co. KG | ||
Product Type Industrial Router | ||
Nominal Supply Voltage 18 → 30 V dc, 24 V | ||
Connection Type 100 Base-T, GSM, and LTE, USB 2.0, WCDMA, GPRS, LTE, 10 Base-T, RJ45 | ||
Number of Ports 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL 61010-1/ 61010-2-201, UL, CE | ||
Weight 130g | ||
Depth 37mm | ||
Series REX 100 LTE | ||
Width 58.5mm | ||
Height 76.5mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Advanced Industrial Router combines cutting edge technology with exceptional performance, making it an ideal choice for robust connectivity solutions. Designed for seamless operation in demanding environments, the device features integrated LTE modem functionality that ensures reliable communication across Europe and Asia. The compact and space saving design houses a powerful 4 port LAN switch, providing efficient network connection for multiple Ethernet participants. Whether for industrial automation or remote data transmission, this devices encryption technology ensures your data remains protected.
Integrated firewall for security
Quick connections via digital inputs
Supports multiple mobile standards
Secure remote maintenance portal
Works with standard cell data plans
Real time status indicators
Wide temperature range for harsh use
IP20 rating for reliable performance
相关链接
- Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE 10 Base-T, 100 Base-T
- Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE 100 Base-T, 10 Base-T
- Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE RJ45 Socket, 100 Base-T
- Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE RJ45 Socket, 100 Base-T
- Helmholz GmbH & Co. KG REX 100 WAN REX 100 WAN RJ45 Socket, 10 Base-T
- Helmholz GmbH & Co. KG REX 100 WAN REX 100 WAN RJ45 Socket, 100 Base-T
- Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE, 4 Port RJ45 Socket
- Helmholz GmbH & Co. KG 700-875-WIF01 700-875-WIF01 100 Base-T, RJ45 Socket