Helmholz GmbH & Co. KG REX 100 LTE REX 100 LTE, 5 Port 10 Base-T, RJ45 Socket, 100 Base-T

小計(1 件)*

HK$8,677.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,677.20

* 參考價格

RS庫存編號:
228-109
製造零件編號:
700-875-LTE61
製造商:
Helmholz GmbH & Co. KG
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Helmholz GmbH & Co. KG

Product Type

Industrial Router

Transmission Speed

100Mbps

Nominal Supply Voltage

18 → 30 V dc, 24 V

Connection Type

10 Base-T, RJ45 Socket, 100 Base-T

Number of Ports

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Series

REX 100 LTE

Width

58.5mm

Height

76.5mm

Weight

130g

Depth

37mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Advanced Industrial Router designed specifically for North American applications, delivers secure and reliable connectivity for various Ethernet participants, such as PLC control systems. This router ensures smooth remote maintenance and programming, empowering users with enhanced control over their network environments. Its compact design and robust functionalities facilitate efficient data transmission while securing your communications with encrypted VPN tunnelling. Whether for alarms or connection management, this router's innovative capabilities stand out, ensuring that your network remains efficient and protected. Experience unparalleled wireless connectivity and support tailored to the needs of the modern industrial landscape.

Integrated firewall for enhanced security

Supports a wide range of mobile standards

USB host port for versatile connectivity

Digital inputs for real time alarm notifications

VPN for secure remote access

Tailored for North American frequency bands

Includes Quick Start Guide for easy installation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。