Helmholz GmbH & Co. KG REX 100 WAN REX 100 WAN, 5 Port 100 Base-T, RJ45 Socket, 10 Base-T

小計(1 件)*

HK$5,253.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 12 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,253.00

* 參考價格

RS庫存編號:
228-111
製造零件編號:
700-875-WAN01
製造商:
Helmholz GmbH & Co. KG
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Helmholz GmbH & Co. KG

Product Type

Industrial Router

Transmission Speed

100Mbps

Nominal Supply Voltage

24 V, 18 → 30 V dc

Connection Type

100 Base-T, RJ45 Socket, 10 Base-T

Number of Ports

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

130g

Depth

32.5mm

Height

76.5mm

Standards/Approvals

CE, UL UL 61010-1/ 61010-2-201

Width

58.5mm

Series

REX 100 WAN

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG REX 100 WAN is a sophisticated industrial router designed to facilitate seamless connectivity in demanding environments. With an integrated firewall and USB-over-IP technology, this router ensures secure and efficient connection management, making it ideal for various applications. Compact yet powerful, it features a 3 port LAN switch, enabling multiple Ethernet participants to connect effortlessly. Coupled with secure OpenVPN remote maintenance access via the myREX24 V2 portal, the REX 100 WAN guarantees reliable operation and monitoring from anywhere.

Compact design for tight spaces

Four LED indicators for real time status

Versatile voltage supply for diverse needs

SMS and email alerts for notifications

Operates reliably in extreme temperatures

Multiple LAN connections for device integration

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。