Pilz 772120 Series Input/Output Module, 4 Inputs, 5 Outputs, 24V dc
- RS庫存編號:
- 340-378
- 製造零件編號:
- 772120
- 製造商:
- Pilz
小計(1 件)*
HK$3,110.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年11月10日 起裝運發貨
- 加上 2 件從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,110.70 |
* 參考價格
- RS庫存編號:
- 340-378
- 製造零件編號:
- 772120
- 製造商:
- Pilz
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pilz | |
| Series | 772120 | |
| Product Type | Input/Output Module | |
| Sub Type | Input/Output Module | |
| For Use With | Controllers | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 4 | |
| Number of Outputs | 5 | |
| Power Rating | 1W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, TÜV, cULus Listed, KOSHA, CE, EAC (Eurasian) | |
| 選取全部 | ||
|---|---|---|
品牌 Pilz | ||
Series 772120 | ||
Product Type Input/Output Module | ||
Sub Type Input/Output Module | ||
For Use With Controllers | ||
Supply Voltage 24V dc | ||
Number of Inputs 4 | ||
Number of Outputs 5 | ||
Power Rating 1W | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, TÜV, cULus Listed, KOSHA, CE, EAC (Eurasian) | ||
豁免
- COO (Country of Origin):
- DE
The Pilz safe small controllers PNOZmulti 2 allow for the flexible and safe configuration of control systems. The expansion module enables the safe connection of two PNOZmulti 2 controllers, enhancing system scalability and functionality for complex applications.
CE and UKCA listed
Supply voltage is 24 V
Screw terminal
相关链接
- Pilz 772121 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772145 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772 Series Input/Output Module 4 Outputs, 24V dc
- Pilz PNOZ m EF Series Input/Output Module 4 Outputs, 24V dc
- Pilz PNOZsigma Series Output Module 3 Outputs 2 NO
- Pilz 773616 Series Input Module 8 Outputs, 24V dc
- Pilz PNOZmulti Series Input Module 0 Outputs, 24V dc