Pilz 772145 Series Input/Output Module, 4 Inputs, 4 Outputs, 24V dc

小計(1 件)*

HK$5,869.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件從 2026年12月15日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,869.50

* 參考價格

RS庫存編號:
340-447
製造零件編號:
772145
製造商:
Pilz
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pilz

Series

772145

Product Type

Input/Output Module

Sub Type

Input/Output Module

For Use With

Controllers

Supply Voltage

24V dc

Number of Inputs

4

Number of Outputs

4

Standards/Approvals

CE, UKCA, TÜV, cULus, EN 50156

Hazardous Area Certification

No

豁免

COO (Country of Origin):
DE
The Pilz configurable safe small controllers PNOZmulti 2, with an expansion module featuring 4 safe digital inputs and 4 safe relay outputs, are designed to control safety valves of a furnace in compliance with EN 50156 standards. This module allows precise monitoring and control of safety-related functions, ensuring reliable and safe operation of the furnace while meeting the necessary safety requirements in industrial environments.

CE and UKCA listed

Supply voltage is 24 V

Screw and spring loaded terminal connections

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。