Pilz 772121 Series Input/Output Module, 20 Inputs, 4 Outputs, 24V dc
- RS庫存編號:
- 340-429
- 製造零件編號:
- 772121
- 製造商:
- Pilz
小計(1 件)*
HK$2,997.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2026年11月10日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,997.00 |
* 參考價格
- RS庫存編號:
- 340-429
- 製造零件編號:
- 772121
- 製造商:
- Pilz
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pilz | |
| Series | 772121 | |
| Product Type | Input/Output Module | |
| Sub Type | Input/Output Module | |
| For Use With | PNOZmulti 2 | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 20 | |
| Number of Outputs | 4 | |
| Power Rating | 100W | |
| Standards/Approvals | EAC, CE, cULus, KOSHA, UKCA, TÜV | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Pilz | ||
Series 772121 | ||
Product Type Input/Output Module | ||
Sub Type Input/Output Module | ||
For Use With PNOZmulti 2 | ||
Supply Voltage 24V dc | ||
Number of Inputs 20 | ||
Number of Outputs 4 | ||
Power Rating 100W | ||
Standards/Approvals EAC, CE, cULus, KOSHA, UKCA, TÜV | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- DE
The Pilz configurable safe small controllers PNOZmulti 2, along with the expansion module, support safe decentralized I/O modules. This setup allows for flexible, scalable, and safe control of distributed systems, enabling efficient integration of remote I/O devices while maintaining safety standards.
CE and UKCA listed
Supply voltage is 24 V
Screw terminal
相关链接
- Pilz 772145 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772120 Series Input/Output Module 5 Outputs, 24V dc
- Pilz 772 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772 Series Input/Output Module 4 Outputs, 24V dc
- Pilz PNOZ m EF Series Input/Output Module 4 Outputs, 24V dc
- Pilz PNOZsigma Series Output Module 3 Outputs 2 NO
- Pilz 773616 Series Input Module 8 Outputs, 24V dc
- Pilz PNOZmulti Series Input Module 0 Outputs, 24V dc