Bahco Aluminium Bronze Beech Non-Sparking Long Blade Scraper, 1 piece

小計(1 件)*

HK$914.20

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 3 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$914.20

* 參考價格

RS庫存編號:
163-617
製造零件編號:
NS704-225
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Scraper

Sub Type

Non-Sparking Long Blade Scraper

Handle Material

Beech

Non-Sparking

Yes

Blade Material

Aluminium Bronze

Number of Pieces

1

Overall Length

720mm

Blade Length

225mm

Blade Width

100mm

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

Bahco Non-Sparking Long Blade Scraper Aluminium Bronze 100 mm


The Bahco Tools Non-sparking long blade scraper is ideal for use in potentially explosive environments where traditional steel tools could pose a risk of igniting flammable materials. Crafted from durable aluminium bronze and featuring a die-forged construction, this tool ensures both safety and longevity.

Features a sharp blade that significantly reduces labour time on tough tasks

Die-forged for superior strength and longevity

Ergonomic beech handle offers comfortable and secure grip

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。