小計(1 件)*
HK$1,429.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,429.10 |
* 參考價格
- RS庫存編號:
- 164-597
- 製造零件編號:
- NS700-300
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Scraper | |
| Sub Type | Scraper | |
| Blade Material | Aluminium Bronze | |
| Non-Sparking | Yes | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Blade Length | 300mm | |
| Blade Width | 45mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Scraper | ||
Sub Type Scraper | ||
Blade Material Aluminium Bronze | ||
Non-Sparking Yes | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Blade Length 300mm | ||
Blade Width 45mm | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- CN
Bahco Non-Sparking Angled Scraper Aluminium Bronze 45 mm
The Bahco Tools Non-sparking angled scraper is expertly crafted from aluminium bronze, making it an indispensable tool for applications in potentially explosive environments. Employing die-forged technology, the scraper is specifically designed to withstand situations where traditional steel tools might pose a spark risk.
Die-forged construction enhances strength and reliability
Lightweight at 450 g
Provides user comfort
Ideal for use in potentially explosive areas
相关链接
- Bahco Aluminium Bronze Scraper, 1 piece
- Bahco Aluminium Bronze Beech Flexible Scraper, 1 piece
- Bahco Aluminium Bronze Beech Flat Scraper, 1 piece
- Bahco Aluminium Bronze Beech Triangular Ship Scraper, 1 piece
- Bahco Aluminium Bronze Beech Non-Sparking Long Blade Scraper, 1 piece
- Ega-Master Aluminium Bronze Scraper, 1 piece
- Bahco Aluminium Bronze Polyvinyl Chloride Coated Wire Stripper, 1 piece
- Bahco Alloy Steel Plastic Scraper, 1 piece