Microchip ATECC608B-MAVDA-S 8-Pin Crypto Authentication IC UDFN
- RS庫存編號:
- 527-364
- 製造零件編號:
- ATECC608B-MAVDA-S
- 製造商:
- Microchip
小計(1 卷,共 3000 件)*
HK$29,610.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 + | HK$9.87 | HK$29,610.00 |
* 參考價格
- RS庫存編號:
- 527-364
- 製造零件編號:
- ATECC608B-MAVDA-S
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Crypto Authentication IC | |
| Package Type | UDFN | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | FIPS186-3, FIPS SP800-56A, NIST SP 800-90A/B/C | |
| Series | ATECC608B | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Crypto Authentication IC | ||
Package Type UDFN | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals FIPS186-3, FIPS SP800-56A, NIST SP 800-90A/B/C | ||
Series ATECC608B | ||
Automotive Standard No | ||
The Microchip Authentication Chip integrates ECDH i.e. Elliptic Curve Diffie Hellman security protocol which is an ultra secure method to provide key agreement for encryption/decryption, along with ECDSA (Elliptic Curve Digital Signature Algorithm) sign-verify authentication for the Internet of Things (IoT) market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more.
Cryptographic co processor with secure hardware based key storage
Protected storage for up to 16 Keys with certificates or data
NIST standard P256 elliptic curve support
相关链接
- Microchip ATECC608B-MAVDA-T 8-Pin Crypto Authentication IC UDFN
- Microchip ECC204-MAVDA-T 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-MAVDA-S 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608B-MAHCZ-T 8-Pin Crypto Authentication IC UDFN
- Microchip SHA104-MAVDA-T 384 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-MAVDA-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608B-RBHCZ-T 3-Pin Crypto Authentication IC
- Microchip ATECC608B-SSVDA-T 8-Pin Crypto Authentication IC SOIC