Microchip ATECC608B-SSHDA-T 1-Pin Crypto Authentication IC SOIC

小計(1 卷,共 4000 件)*

HK$36,808.00

Add to Basket
選擇或輸入數量
新產品 - 立即預訂
  • 從 2027年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
4000 +HK$9.202HK$36,808.00

* 參考價格

RS庫存編號:
332-913
製造零件編號:
ATECC608B-SSHDA-T
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Crypto Authentication IC

Interface Type

1 Wire

Package Type

SOIC

Pin Count

1

Minimum Supply Voltage

1.8V

Standards/Approvals

No

Automotive Standard

No

The Microchip ECDH security protocol an ultra secure method to provide key agreement for encryption/decryption, along with ECDSA sign verify authentication for the Internet of Things market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more. In addition, its offer an integrated AES hardware accelerator strengthening hardware based security for LoRaWAN applications and enable secure boot capabilities for very small microcontrollers.

Two high endurance monotonic counters

Guaranteed unique 72 bit serial number

Two interface options available

High speed single pin interface with One GPIO pin

Cryptographic co processor with secure hardware based key storage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。