Microchip ATECC508A-SSHDA-T 10 kB 8-Pin Crypto Authentication IC SOIC
- RS庫存編號:
- 146-8912
- 製造零件編號:
- ATECC508A-SSHDA-T
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加1000件可節省1%
查看批量定價選項小計(1 包,共 10 件)*
HK$89.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 990 | HK$8.94 | HK$89.40 | - |
| 1000 + | HK$8.78 | HK$87.80 | 1% |
* 參考價格
- RS庫存編號:
- 146-8912
- 製造零件編號:
- ATECC508A-SSHDA-T
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Crypto Authentication IC | |
| Memory Size | 10kB | |
| Interface Type | 1 Wire I2C | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Data Bus Width | 72bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Crypto Authentication IC | ||
Memory Size 10kB | ||
Interface Type 1 Wire I2C | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Data Bus Width 72bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Automotive Standard No | ||
The ATECC508A crypto element integrates Elliptic Curve Diffie–Hellman key agreement, which makes it easy to add confidentiality to digital systems including Internet of Things nodes used in home automation, industrial networking, accessory and consumable authentication, mobile and other applications. The ATECC508A has ECDSA sign-verify capabilities built-in to provide secure asymmetric authentication. The combination of ECDH and ECDSA provides all three pillars of security: confidentiality, data integrity and authentication when used with MCU or MPUs running encryption/decryption algorithms in software.
Easy way to run ECDSA and ECDH Key Agreement
ECDH key agreement makes encryption/decryption easy
Ideal for IoT node security
Authentication without the need for secure storage in the host
No requirement for high-speed computing in client devices
Cryptographic accelerator with Secure Hardware-based Key Storage
Performs High-Speed Public Key (PKI) Algorithms
Elliptic Curve Support
相关链接
- Microchip ATECC508A-SSHDA-T 10 kB 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-SSHDA-T 8-Pin Crypto Authentication IC SOIC
- Microchip ATSHA204A-SSHDA-T 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608B-SSHDA-T 1-Pin Crypto Authentication IC SOIC
- Microchip ATECC608C-SSHDA-T 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-SSHDA-B 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608B-SSHDA-B 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608C-SSHDA-B 1.400 bit 8-Pin Crypto Authentication IC SOIC