Microchip ATECC608A-SSHDA-B 8-Pin Crypto Authentication IC SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加30件可節省HK$4.50

查看批量定價選項

小計(1 包,共 10 件)*

HK$85.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2,330 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
10 - 20HK$8.52HK$85.20-
30 +HK$8.37HK$83.70HK$4.50

* 參考價格

RS庫存編號:
165-4499
Distrelec 貨號:
304-37-078
製造零件編號:
ATECC608A-SSHDA-B
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Crypto Authentication IC

Package Type

SOIC

Pin Count

8

Maximum Supply Voltage

2V

Minimum Supply Voltage

5.5V

Mount Type

Surface

Data Bus Width

72bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

CryptoAuthentication

Width

3.9mm

Standards/Approvals

FIPS SP800-56A, NIST 800-90A/B/C, FIPS186-3

Length

4.6mm

Height

1.5mm

Automotive Standard

No

The Microchip ATECC608A integrates ECDH (Elliptic Curve Diffie Hellman) security protocol an ultra-secure method to provide key agreement for encryption/decryption, along with ECDSA (Elliptic Curve Digital Signature Algorithm) sign-verify authentication for the Internet of Things (IoT) market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more.

Cryptographic co-processor with secure hardware-based key storage

Protected storage for up to 16 Keys, certificates or data

Hardware support for asymmetric sign, verify, key agreement

Hardware support for symmetric algorithms

Networking key management support

Ephemeral key generation and key agreement in SRAM

Secure boot support

Full ECDSA code signature validation

Encryption/Authentication for messages to prevent on-board attacks

Two high-endurance monotonic counters

Guaranteed unique 72-bit serial number

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。