Microchip ATECC608B-SSVDA-T 8-Pin Crypto Authentication IC SOIC

小計(1 卷,共 4000 件)*

HK$39,480.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
4000 +HK$9.87HK$39,480.00

* 參考價格

RS庫存編號:
527-379
製造零件編號:
ATECC608B-SSVDA-T
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Crypto Authentication IC

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

2V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

FIPS186-3, NIST SP 800-90A/B/C, FIPS SP800-56A

Series

ATECC608B

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Authentication Chip integrates ECDH i.e. Elliptic Curve Diffie Hellman security protocol which is an ultra secure method to provide key agreement for encryption/decryption, along with ECDSA (Elliptic Curve Digital Signature Algorithm) sign-verify authentication for the Internet of Things (IoT) market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more.

Cryptographic co processor with secure hardware based key storage

Protected storage for up to 16 Keys with certificates or data

NIST standard P256 elliptic curve support

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。