MikroElektronika Infrared Array Sensor From Panasonic Infrared Sensor Development Module for AMG883543 Improving Office
- RS庫存編號:
- 296-174
- 製造零件編號:
- MIKROE-6208
- 製造商:
- MikroElektronika
小計(1 件)*
HK$1,023.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,023.60 |
* 參考價格
- RS庫存編號:
- 296-174
- 製造零件編號:
- MIKROE-6208
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Infrared Sensor | |
| Featured Device | AMG883543 | |
| For Use With | Improving Office Energy Efficiency, Applications In Digital Signage, Thermal Imaging Systems, Enhancing Home Appliances | |
| Kit Classification | Development Module | |
| Kit Name | Infrared Array Sensor From Panasonic | |
| Standards/Approvals | TUV, UKAS, OHSAS, ISOQAR | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Infrared Sensor | ||
Featured Device AMG883543 | ||
For Use With Improving Office Energy Efficiency, Applications In Digital Signage, Thermal Imaging Systems, Enhancing Home Appliances | ||
Kit Classification Development Module | ||
Kit Name Infrared Array Sensor From Panasonic | ||
Standards/Approvals TUV, UKAS, OHSAS, ISOQAR | ||
- COO (Country of Origin):
- RS
The MikroElektronika Grid-Eye is a surface-mount infrared array sensor designed to detect two-dimensional temperature distribution across an 8x8 grid. It provides digital output of temperature data, enabling high-precision, contactless thermal detection.
Wide angle detection
Digital output
Compact SMD package
RoHS compliant
相关链接
- MikroElektronika MLX90641 16x12 IR array Infrared Sensor Development Module for MLX90641 Industrial Temperature Control,
- Panasonic AMG Infrared Array Sensor 3.3 V 3.3V 14 Surface Mount
- MikroElektronika Infrared Sensor MikroBus Click Board
- MikroElektronika Proximity Sensor Development Kit
- MikroElektronika Development Kit RTD Sensor
- Panasonic AMG Infrared Array Sensor 5 V 5V 14 Surface Mount
- M5Stack Mini Infrared Unit Infrared Sensor Sensor Board for Infrared Emitter, Infrared Receiver M5 Core
- MikroElektronika Grid-EYE Click Infrared Sensor MikroBus Click Board for AMG8853