M5Stack Mini Infrared Unit Infrared Sensor Sensor Board for Infrared Emitter, Infrared Receiver M5 Core

小計(1 件)*

HK$37.40

Add to Basket
選擇或輸入數量
有庫存
  • 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$37.40

* 參考價格

RS庫存編號:
230-5126
Distrelec 貨號:
301-80-759
製造零件編號:
U002
製造商:
M5Stack
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

M5Stack

Product Type

Sensor Development Tool

Sensor Technology

Infrared Sensor

Featured Device

Infrared Emitter, Infrared Receiver

For Use With

M5 Core

Kit Classification

Sensor Board

Kit Name

Mini Infrared Unit

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The M5Stack IR is a pair of infrared photoelectric sensors from the M5Go Kit family. Contains 1x infrared emitter and 1x receiver. IR remote control is widely used in consumer electronics, it can be used to operate devices such as a television set, DVD player, or other home appliance, from a short distance. Since this unit comes with emitter and receiver, you can practice not only on IR encode but also on IR decode.

Distance range: < 5m

Sof tware Dev elopment Platf orm: Arduino, UIFlow(Blockly,Py thon)

Two Lego-compatible holes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。