M5Stack Watering Unit with Moisture Sensor and Pump Sensor Board M5 Core
- RS庫存編號:
- 230-5150
- Distrelec 貨號:
- 302-13-351
- 製造零件編號:
- U101
- 製造商:
- M5Stack
小計(1 件)*
HK$95.60
訂單超過 HK$250.00 免費送貨
有庫存
- 36 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$95.60 |
* 參考價格
- RS庫存編號:
- 230-5150
- Distrelec 貨號:
- 302-13-351
- 製造零件編號:
- U101
- 製造商:
- M5Stack
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | M5Stack | |
| Product Type | Sensor Development Tool | |
| For Use With | M5 Core | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Watering Unit with Moisture Sensor and Pump | |
| 選取全部 | ||
|---|---|---|
品牌 M5Stack | ||
Product Type Sensor Development Tool | ||
For Use With M5 Core | ||
Kit Classification Sensor Board | ||
Standards/Approvals RoHS | ||
Kit Name Watering Unit with Moisture Sensor and Pump | ||
- COO (Country of Origin):
- CN
The M5Stack Watering is a capacitive soil moisture detection and adjustment unit. The product integrates water pump and measuring plates for soil moisture detection and pump water control. It can be used for intelligent plant breeding scenarios and can easily achieve humidity detection and Irrigation control. The measurement electrode plate uses the capacitive design, which can effectively avoid the corrosion problem of the electrode plate in actual use compared with the resistive electrode plate.
Capacitiv e measuring plate (corrosion resistant)
Integrated 5W power water pump
LEGO compatible holes
相关链接
- M5Stack Earth Moisture Unit Sensor Board for Soil Moisture Sensor M5StickC M5 Core
- M5Stack Time-of-Flight Distance Ranging Sensor Unit Sensor Board for VL53L0X M5 Core
- M5Stack Colour Sensor RGB Unit (TCS3472) Colour Sensor Sensor Board for TCS3472 M5 Core M5StickV
- M5Stack Mini Infrared Unit Infrared Sensor Sensor Board for Infrared Emitter, Infrared Receiver M5 Core
- M5Stack TVOC/eCO2 Gas Unit Gas Sensor Gas Sensor Board for SGP30 M5StickC M5StickV
- M5Stack Ultra-Wideband (UWB) Unit Indoor Positioning module Ultraviolet (UV) Sensor Sensor Board for Ai-ThinkerBU01 M5
- M5Stack U086 Ammeter Unit for use with M5StickC M5 Core
- M5Stack U119 Screen Unit for use with M5 Core M5StickV