Vishay VCNL Light Sensor Sensor Board VCNL4040 Sensors
- RS庫存編號:
- 174-2520
- 製造零件編號:
- VCNL4040-SB
- 製造商:
- Vishay
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$290.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$290.10 | - |
| 5 - 9 | HK$284.10 | 2% |
| 10 + | HK$275.60 | 4% |
* 參考價格
- RS庫存編號:
- 174-2520
- 製造零件編號:
- VCNL4040-SB
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Light Sensor | |
| For Use With | VCNL4040 Sensors | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | RoHS | |
| Kit Name | VCNL | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Sensor Development Tool | ||
Sensor Technology Light Sensor | ||
For Use With VCNL4040 Sensors | ||
Kit Classification Sensor Board | ||
Standards/Approvals RoHS | ||
Kit Name VCNL | ||
- COO (Country of Origin):
- DE
VCNL4040 integrates a proximity sensor (PS), ambient light sensor (ALS), and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications whether dark or high transparency lens design. High and low interrupt thresholds can be programmed for both ALS and PS, allowing the component to use a minimal amount of the microcontrollers resources. The proximity sensor features an intelligent cancellation scheme, so that cross talk phenomenon is eliminated effectively.
Package type: surface mount
Dimensions (L x W x H in mm): 4.0 x 2.0 x 1.1
Integrated modules: infrared emitter (IRED), ambient light sensor (ALS), proximity sensor (PS), and signal conditioning IC
Operates ALS and PS in parallel structure
FiltronTM technology adoption for robust background light cancellation
相关链接
- Vishay VCNL Light Sensor Sensor Board VCNL4200 Sensor
- Vishay VEML Light Sensor Sensor Board VEML6030 Sensors
- Vishay Sensor Board Optical Sensor Board for VCNL4020-SB, VCNL4020-SB VCNL4020-SB
- Vishay Sensor Board for VEML6035 Sensor Evaluation Kit Development Kit for Ambient Light Sensor VEML6035
- Vishay VEML6031X00 ALS Ambient Light Sensor Sensor Board for VEML6031X00 Display Backlight Controls, Infotainment
- Vishay VEML3235 ALS Ambient Light Sensor Sensor Board for VEML3235 Industrial Application Consumer
- Vishay VCNL4040 Proximity Light Sensor 200 mm 2.5 V 3.6V 8 8-Pin Molding
- Vishay VCNL Ambient Light & Proximity Sensor 1.5 m 2.5 V 3.6V 10 SMD