Vishay VCNL Light Sensor Sensor Board VCNL4200 Sensor
- RS庫存編號:
- 174-2521
- 製造零件編號:
- VCNL4200-SB
- 製造商:
- Vishay
可享批量折扣
查看批量定價選項小計(1 件)*
HK$293.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$293.80 |
| 5 + | HK$285.00 |
* 參考價格
- RS庫存編號:
- 174-2521
- 製造零件編號:
- VCNL4200-SB
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Light Sensor | |
| For Use With | VCNL4200 Sensor | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | RoHS | |
| Kit Name | VCNL | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Sensor Development Tool | ||
Sensor Technology Light Sensor | ||
For Use With VCNL4200 Sensor | ||
Kit Classification Sensor Board | ||
Standards/Approvals RoHS | ||
Kit Name VCNL | ||
- COO (Country of Origin):
- DE
VCNL4200 integrates a high sensitivity long distance proximity sensor (PS), ambient light sensor (ALS), and 940 nm IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip using a CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications whether a dark or high transparency lens design. VCNL4200 offers individual programmable high and low threshold interrupt features for the best utilization of resources and power saving on the microcontroller.
Package type: surface-mount
Dimensions (L x W x H in mm): 8.0 x 3.0 x 1.8
Operates ALS and PS in parallel structure
FiltronTM technology adoption for robust background light cancellation
Supports low transmittance (dark) lens design
Temperature compensation: -40 °C to +85 °C
Low power consumption I2C (SMBus compatible) interface
相关链接
- Vishay VCNL Light Sensor Sensor Board VCNL4040 Sensors
- Vishay VCNL Ambient Light & Proximity Sensor 1.5 m 2.5 V 3.6V 10 SMD
- Vishay VEML Light Sensor Sensor Board VEML6030 Sensors
- Vishay Sensor Board Optical Sensor Board for VCNL4020-SB, VCNL4020-SB VCNL4020-SB
- Vishay Sensor Board for VEML6035 Sensor Evaluation Kit Development Kit for Ambient Light Sensor VEML6035
- Vishay VEML6031X00 ALS Ambient Light Sensor Sensor Board for VEML6031X00 Display Backlight Controls, Infotainment
- Vishay VEML3235 ALS Ambient Light Sensor Sensor Board for VEML3235 Industrial Application Consumer
- Vishay VCNL Ambient Light & Proximity Sensor 500 mm 2.5 V 3.6V 8 SMD