Vishay VEML Light Sensor Sensor Board VEML6030 Sensors
- RS庫存編號:
- 174-2522
- 製造零件編號:
- VEML6030-SB
- 製造商:
- Vishay
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 174-2522
- 製造零件編號:
- VEML6030-SB
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Light Sensor | |
| For Use With | VEML6030 Sensors | |
| Kit Classification | Sensor Board | |
| Kit Name | VEML | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Sensor Development Tool | ||
Sensor Technology Light Sensor | ||
For Use With VEML6030 Sensors | ||
Kit Classification Sensor Board | ||
Kit Name VEML | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
VEML6030 is a high accuracy ambient light digital 16-bit resolution sensor in a miniature transparent 2 mm x 2 mm package. It includes a high sensitive photodiode, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I2C bus communication interface and additional interrupt feature. The ambient light result is as digital value available.
Package type: surface mount
Dimensions (L x W x H in mm): 2 x 2 x 0.87
Integrated modules: ambient light sensor (ALS)
Supply voltage range VDD: 2.5 V to 3.6 V
Communication via I2C interfaceI2C bus H-level range: 1.7 V to 3.6 V
Floor life: 72 h, MSL 4
Low stand by current consumption: typ. 0.5 μA
Ambient Light Function
FiltronTM technology adaption: close to real human eye response
O-TrimTM technology adoption: ALS output tolerance ≤ 10 %
16-bit dynamic range for ambient light detection from
相关链接
- Vishay VCNL Light Sensor Sensor Board VCNL4040 Sensors
- Vishay VCNL Light Sensor Sensor Board VCNL4200 Sensor
- Vishay Sensor Board Optical Sensor Board for VCNL4020-SB, VCNL4020-SB VCNL4020-SB
- Vishay Sensor Board for VEML6035 Sensor Evaluation Kit Development Kit for Ambient Light Sensor VEML6035
- Vishay VEML6031X00 ALS Ambient Light Sensor Sensor Board for VEML6031X00 Display Backlight Controls, Infotainment
- Vishay VEML3235 ALS Ambient Light Sensor Sensor Board for VEML3235 Industrial Application Consumer
- VEML6030 Vishay Ambient Light to Digital Data Ambient Light to Digital Data I2C 6-Pin
- MikroElektronika LightRanger 12 Click Proximity Sensor, Light Sensor Sensor Add-On Board for Sensor Sensors