Intelligent LED Solutions BIOFY Sensor Version 1.0 for SFH 7072 Smart Watches, Mobile Devices, Wearable Devices, Fitness

享受批量購買折扣

額外添加10件可節省2%

查看批量定價選項

小計(1 件)*

HK$93.50

Add to Basket
選擇或輸入數量
有庫存
  • 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$93.50-
10 - 24HK$90.902%
25 +HK$87.206%

* 參考價格

RS庫存編號:
175-7444
製造零件編號:
ILE-BI01-GGRIRICBD-SC201.
製造商:
Intelligent LED Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intelligent LED Solutions

Product Type

Sensor Development Tool

Featured Device

SFH 7072

For Use With

Smart Watches, Mobile Devices, Wearable Devices, Fitness Trackers

Kit Name

BIOFY Sensor Version 1.0

Standards/Approvals

RoHS

COO (Country of Origin):
GB
At the heart of each Biofy® Eco1 is a Biofy® SFH7072 sensor. Apart from two green emitters and one photodiode with an infrared filter, it also contains one red and one infrared emitter as well as a broadband photodiode. The distance between the three latter components was increased so that more light is reflected onto the detector. The

improved signal quality of the measurements with infrared and red light simplifies the calculation of the oxygen saturation of blood (SpO2). Eco1s are compact, powerful LED light sources built on FR4 PCB with thermal vias for optimal thermal management. Biofy® Eco1s generate very little heat and therefore do not require any secondary Heat Sinking.

Biofy® Eco1s contain a Biofy® SFH7072 Sensor*

Mounting holes using M3 screws allows easy installation

Size (LxWxH): 20.25x13.70x0.90mm

SFH7072 contains:

1 x Infrared Emitter 950nm

1 x Red LED 660nm

2 x Green LED 530nm

1 x IR Cut Detector with a spectral range sensitivity of 402...694nm

1 x Broadband Detector spectral range sensitivity of 420…1100mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。