Intelligent LED Solutions ILS BIOFY Eco1 Biometric Sensor Module
- RS庫存編號:
- 912-5240
- 製造零件編號:
- ILE-BI01-GRIP-SC201.
- 製造商:
- Intelligent LED Solutions
享受批量購買折扣
額外添加5件可節省HK$10.50
查看批量定價選項小計(1 件)*
HK$81.00
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$81.00 | - |
| 5 - 9 | HK$78.90 | HK$10.50 |
| 10 + | HK$77.30 | HK$37.00 |
* 參考價格
- RS庫存編號:
- 912-5240
- 製造零件編號:
- ILE-BI01-GRIP-SC201.
- 製造商:
- Intelligent LED Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Intelligent LED Solutions | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Biometric Sensor | |
| Kit Classification | Module | |
| Kit Name | ILS BIOFY Eco1 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Intelligent LED Solutions | ||
Product Type Sensor Development Tool | ||
Sensor Technology Biometric Sensor | ||
Kit Classification Module | ||
Kit Name ILS BIOFY Eco1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
ILS BIOFY Eco1 SFH 7060 Module
This BIOFY health monitoring Eco1, from Intelligent LED Solutions (ILS), is a module containing the SFH 7060 BIOFY Sensor. These compact and powerful LED arrays are made using an FR4 board. The BIOFY Eco1 offers optimal thermal management and does not require any additional heat sinks.
The SFH 7060 BIOFY Sensor, from OSRAM Opto Semiconductors, is an integrated optoelectronic sensor. The SFH7060 sensor is designed for measuring pulse/heart rates and blood oxygen levels. This multichip device features three green LEDs (530 nm), one red LED (660 nm) and one IR LED (950 nm). The BIOFY Sensor SFH 7060 also contains a high-sensitivity photodiode with a large surface area for maximising signal level.
Features of the BIOFY Eco1:
SFH 7060 BIOFY Sensor
Dimensions: 20.25 x 13.7 x 0.9 mm
Pulse/heart monitoring
Proximity sensor
Biometric Sensors, Intelligent LED Solutions
相关链接
- Intelligent LED Solutions Biometric Sensor Module for BIOFY Sensor SFH7050
- Intelligent LED Solutions BIOFY Sensor Version 1.1 for SFH 7070 Wearable Devices Fitness Trackers,
- Intelligent LED Solutions BIOFY Sensor Version 1.0 for SFH 7072 Smart Watches Wearable Devices, Fitness
- ILS-OV12-O275-VL004-SC201-W2. Intelligent LED Solutions ILS-OV12-O275-VLXXX-SC201-W2 Series 12-LEDs UV LED 275 nm 48 mW
- ILS-OV12-O275-VL010-SC201-W2. Intelligent LED Solutions ILS-OV12-O275-VLXXX-SC201-W2 Series 12-LEDs UV LED 275 nm 140 mW
- ILS-OV12-O275-VL030-SC201-W2. Intelligent LED Solutions ILS-OV12-O275-VLXXX-SC201-W2 Series 12-LEDs UV LED 275 nm 360 mW
- ILI-IO01-85SL-SC201. Intelligent LED Solutions ILS OSLONeye 850 nm IR LED Through Hole package
- ILI-IO01-94SL-SC201. Intelligent LED Solutions ILS OSLONeye 940 nm IR LED Through Hole package