Okdo Micro:bit and Arduino

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$57.00

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看

單位
每單位
節省
1 - 4HK$57.00-
5 - 9HK$55.901%
10 +HK$54.604%

* 參考價格

RS庫存編號:
257-6781
製造零件編號:
TS2156-A
製造商:
Okdo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Okdo

Product Type

Sensor Development Tool

For Use With

Micro:bit and Arduino

Standards/Approvals

No

COO (Country of Origin):
CN
The Okdo TelePort analog alcohol sensor MQ-3 sensor can detect the alcohol, like a alcohol detector. Its gas-sensing material is SnO2 with lower conductivity in clean air. When alcohol gas is detected, the sensor’s conductivity will increase as the gas concentration rises and output values will also get larger. In addition, it features quick response.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

Can be used to detect alcohol in breath

Operating voltage of 5VDC with adjustable sensitivity using the onboard potentiometer

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。