Okdo 3-channel Line Tracking Sensor Module for TS2168 Micro:bit and Arduino

可享批量折扣

小計(1 件)*

HK$57.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 67 件從 2026年4月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$57.00
5 - 9HK$55.90
10 +HK$54.80

* 參考價格

RS庫存編號:
257-6793
製造零件編號:
TS2168-A
製造商:
Okdo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Okdo

Product Type

Sensor Development Tool

Featured Device

TS2168

For Use With

Micro:bit and Arduino

Kit Classification

Module

Kit Name

3-channel Line Tracking Sensor

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Okdo TelePort 3-channel line tracking sensor adopts the TCRT5000 infrared tube. Its working principle is to use different reflectivity of infrared light to colors, then convert the strength of the reflected signals into current signals. During the process of detection, black is active at HIGH level while white is active at LOW level. The detection height is 0-3 cm.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

Detection range between 0-3 cm

Sensitivity can be adjusted with the three on-bard potentiometers

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

相关链接