Exsys 4 Port PCIe Serial Card

小計(1 件)*

HK$288.20

Add to Basket
選擇或輸入數量
有庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$288.20

* 參考價格

RS庫存編號:
309-465
製造零件編號:
EX-11044
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Bus Type

PCIe

Product Type

Serial Card

Number of Ports

4

Standards/Approvals

No

COO (Country of Origin):
CN
The Exsys PCIe USB 3.2 Gen 1 card provides four external super-speed USB 3.2 Gen 1 ports. It is designed to connect multiple USB 1.1, 2.0 or 3.2 Gen 1 end devices to your workstation, desktop or server. It supports USB 1.1 Low-Speed, Full-Speed, USB 2.0 High-Speed and USB 3.2 Gen 1 Super-Speed. It is the perfect technology for External Storage Enclosures, Digital Cameras, Webcam, Scanner and more. A low profile bracket is included for use with slim enclosures up to a maximum height of 8cm.

Compatible to Microsoft Windows Standard Open HCD Driver

Support up to 123 devices

Hot Swapping

Plug and Play

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。