小計(1 件)*
HK$537.10
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$537.10 |
* 參考價格
- RS庫存編號:
- 309-532
- 製造零件編號:
- EX-44081
- 製造商:
- Exsys
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exsys | |
| Bus Type | PCIe | |
| Product Type | Serial Card | |
| Number of Ports | 1 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Exsys | ||
Bus Type PCIe | ||
Product Type Serial Card | ||
Number of Ports 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys PCIe I/O adapter provides one RS-232 serial port with high performance 16C550-type UART. It is designed for PC, thin client or server to provide instant COM port expansion via the PCIe Bus. The card is fully Plug-and-Play compatible. It provides +5V and +12V via the pin 9 from the male connector for a POS System (Power over System).
Data bits are 5 to 8
IO addresses and interrupt are set from the operating system